


PS-11594-B | |
|---|---|
DigiKey Part Number | 377-2683-ND |
Manufacturer | |
Manufacturer Product Number | PS-11594-B |
Description | CASE ABS BLK 3.520"LX2.740"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 3.520" L x 2.740" W (89.41mm x 69.60mm) X 0.980" (24.89mm) |
Datasheet | Datasheet |
Category | Area (L x W) 4.28in² (27.6cm²) |
Manufacturer Bud Industries | Design Hand Held, Split Sides |
Packaging Bulk | Material Plastic, ABS |
Part Status Active | Color Black |
Container Type Case | Thickness 0.080" (2.03mm) |
Platform Raspberry Pi 2B, 3B, 3B+ | Material Flammability Rating UL94 HB |
Size / Dimension 3.520" L x 2.740" W (89.41mm x 69.60mm) | Note Evaluation, Development board not included with enclosure. |
Height 0.980" (24.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €3.29300 | €32.93 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.90705 |











