
ASMT-RA45-AP932 | |
|---|---|
DigiKey Part Number | 516-3217-2-ND - Tape & Reel (TR) 516-3217-1-ND - Cut Tape (CT) 516-3217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-RA45-AP932 |
Description | LED AMBER DIFFUSED SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 145° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 593nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.27200 | €2.72 |
| 100 | €0.19450 | €19.45 |
| 500 | €0.15950 | €79.75 |
| 1 000 | €0.14793 | €147.93 |
| 2 000 | €0.13809 | €276.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12974 | €518.96 |
| 8 000 | €0.12265 | €981.20 |
| 12 000 | €0.11901 | €1,428.12 |
| 20 000 | €0.11491 | €2,298.20 |
| 28 000 | €0.11247 | €3,149.16 |
| 40 000 | €0.11009 | €4,403.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |




