15 µH Shielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040-150M

DigiKey Part Number
SRN8040-150MTR-ND - Tape & Reel (TR)
SRN8040-150MCT-ND - Cut Tape (CT)
SRN8040-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040-150M
Description
FIXED IND 15UH 2.4A 70 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN8040-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Q @ Freq
15 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.38500€3.85
100€0.31630€31.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.26015€260.15
2 000€0.24531€490.62
3 000€0.23703€711.09
5 000€0.22700€1,135.00
7 000€0.22064€1,544.48
10 000€0.21409€2,140.90
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985