


SMBJ7.5CA | |
|---|---|
DigiKey Part Number | SMBJ7.5CABTR-ND - Tape & Reel (TR) SMBJ7.5CABCT-ND - Cut Tape (CT) SMBJ7.5CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 46.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5CA-13-F | Diodes Incorporated | 3 544 | SMBJ7.5CA-FDICT-ND | €0.51000 | Similar |
| SMBJ7V5CA | Taiwan Semiconductor Corporation | 12 558 | SMBJ7V5CACT-ND | €0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.19920 | €19.92 |
| 500 | €0.15000 | €75.00 |
| 1 000 | €0.13411 | €134.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11390 | €341.70 |
| 6 000 | €0.10372 | €622.32 |
| 9 000 | €0.09852 | €886.68 |
| 15 000 | €0.09269 | €1,390.35 |
| 21 000 | €0.08923 | €1,873.83 |
| 30 000 | €0.08587 | €2,576.10 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |



