


SMAJ33A | |
|---|---|
DigiKey Part Number | SMAJ33ABTR-ND - Tape & Reel (TR) SMAJ33ABCT-ND - Cut Tape (CT) SMAJ33ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33A Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27300 | €2.73 |
| 100 | €0.17300 | €17.30 |
| 500 | €0.12968 | €64.84 |
| 1 000 | €0.11566 | €115.66 |
| 2 000 | €0.10386 | €207.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09107 | €455.35 |
| 10 000 | €0.08315 | €831.50 |
| 15 000 | €0.07912 | €1,186.80 |
| 25 000 | €0.07458 | €1,864.50 |
| 35 000 | €0.07190 | €2,516.50 |
| 50 000 | €0.06929 | €3,464.50 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |





