
SM453229-231N7Y | |
|---|---|
DigiKey Part Number | SM453229-231N7YTR-ND - Tape & Reel (TR) SM453229-231N7YCT-ND - Cut Tape (CT) SM453229-231N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453229-231N7Y |
Description | CHIP LAN,10/100/1G XFORMER,POE,4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM453229-231N7Y Models |
Category | Inductance 200µH |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.114" (2.90mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.45800 | €4.58 |
| 25 | €0.44040 | €11.01 |
| 50 | €0.42740 | €21.37 |
| 100 | €0.41480 | €41.48 |
| 250 | €0.39852 | €99.63 |
| 500 | €0.38656 | €193.28 |
| 1 000 | €0.37488 | €374.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.36348 | €726.96 |
| 4 000 | €0.35236 | €1,409.44 |
| 6 000 | €0.34598 | €2,075.88 |
| 10 000 | €0.33808 | €3,380.80 |
| 14 000 | €0.33296 | €4,661.44 |
| 20 000 | €0.32761 | €6,552.20 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |







