2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410SP200W-2

DigiKey Part Number
SF-2410SP200W-2TR-ND - Tape & Reel (TR)
SF-2410SP200W-2CT-ND - Cut Tape (CT)
SF-2410SP200W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410SP200W-2
Description
FUSE BRD MT 2A 250VAC/125DC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410SP200W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
3.0
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Current Rating (Amps)
DC Cold Resistance
0.038 Ohms
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
5€0.65200€3.26
10€0.60100€6.01
50€0.49820€24.91
100€0.45970€45.97
250€0.41324€103.31
500€0.38112€190.56
1 000€0.35137€351.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.32380€647.60
4 000€0.29822€1,192.88
6 000€0.28413€1,704.78
10 000€0.26722€2,672.20
14 000€0.25658€3,592.12
20 000€0.25497€5,099.40
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.97890