
SF-0603S200-2 | |
|---|---|
DigiKey Part Number | SF-0603S200-2TR-ND - Tape & Reel (TR) SF-0603S200-2CT-ND - Cut Tape (CT) SF-0603S200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S200-2 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S200-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.115 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.026 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 5 | €0.47600 | €2.38 |
| 10 | €0.43900 | €4.39 |
| 50 | €0.36400 | €18.20 |
| 100 | €0.33600 | €33.60 |
| 250 | €0.30204 | €75.51 |
| 500 | €0.27856 | €139.28 |
| 1 000 | €0.25685 | €256.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.21238 | €1,061.90 |
| 10 000 | €0.19549 | €1,954.90 |
| 15 000 | €0.18618 | €2,792.70 |
| 25 000 | €0.18060 | €4,515.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |








