
SDR7045-470K | |
|---|---|
DigiKey Part Number | 118-SDR7045-470KTR-ND - Tape & Reel (TR) 118-SDR7045-470KCT-ND - Cut Tape (CT) 118-SDR7045-470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-470K |
Description | FIXED IND 47UH 1A 230 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-470K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Q @ Freq 21 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50200 | €5.02 |
| 100 | €0.41310 | €41.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.33980 | €339.80 |
| 2 000 | €0.32042 | €640.84 |
| 3 000 | €0.30961 | €928.83 |
| 5 000 | €0.29653 | €1,482.65 |
| 7 000 | €0.28822 | €2,017.54 |
| 10 000 | €0.27967 | €2,796.70 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

