


P6SMB15CA | |
|---|---|
DigiKey Part Number | P6SMB15CABBTR-ND - Tape & Reel (TR) P6SMB15CABBCT-ND - Cut Tape (CT) P6SMB15CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB15CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32000 | €3.20 |
| 100 | €0.20350 | €20.35 |
| 500 | €0.15330 | €76.65 |
| 1 000 | €0.13712 | €137.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11654 | €349.62 |
| 6 000 | €0.10616 | €636.96 |
| 9 000 | €0.10087 | €907.83 |
| 15 000 | €0.09492 | €1,423.80 |
| 21 000 | €0.09140 | €1,919.40 |
| 30 000 | €0.08798 | €2,639.40 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |


