
MH2029-100Y | |
|---|---|
DigiKey Part Number | MH2029-100YTR-ND - Tape & Reel (TR) MH2029-100YCT-ND - Cut Tape (CT) MH2029-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-100Y |
Description | FERRITE BEAD 10 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-100Y Models |
Category | Current Rating (Max) 6A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04380 | €4.38 |
| 250 | €0.03772 | €9.43 |
| 500 | €0.03350 | €16.75 |
| 1 000 | €0.02964 | €29.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02271 | €90.84 |
| 8 000 | €0.01961 | €156.88 |
| 12 000 | €0.01806 | €216.72 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |











