MF-RX375/72-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3 076
Unit Price: €0.78000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14 312
Unit Price: €0.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: €0.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 247
Unit Price: €0.68000
Datasheet
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX375/72-AP

DigiKey Part Number
MF-RX375/72-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX375/72-AP
Description
PTC RESET FUSE 72V 3.75A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX375/72-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.926" L x 0.122" W (23.51mm x 3.10mm)
Voltage - Max
72V
Height - Seated (Max)
1.161" (29.50mm)
Current - Hold (Ih) (Max)
3.75 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
7.5 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
24 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RX375/72-0Bourns Inc.3 076MF-RX375/72-0-ND€0.78000Parametric Equivalent
MF-RX375/72-2Bourns Inc.14 312118-MF-RX375/72-2CT-ND€0.82000Parametric Equivalent
RXEF160-APLittelfuse Inc.1RXEF160-APCT-ND€0.55000Similar
RXEF160K-2Littelfuse Inc.1 247RXEF160K-2HFCT-ND€0.68000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€0.35924€1,077.72
Manufacturers Standard Package
Unit Price without VAT:€0.35924
Unit Price with VAT:€0.45085