Similar



MF-RHT200-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT200-2TR-ND - Tape & Reel (TR) 118-MF-RHT200-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT200-2 |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT200-2 Models |
Category | Resistance - Initial (Ri) (Min) 45 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.370" Dia x 0.118" T (9.40mm x 3.00mm) |
Current - Trip (It) 3.8 A | Height - Seated (Max) 0.551" (14.00mm) |
Current - Max 100 A | Lead Spacing 0.114" (2.90mm) |
Time to Trip 3 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0200FF2D | Bel Fuse Inc. | 0 | 5923-0ZRN0200FF2DCT-ND | €0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 5 | €0.70000 | €3.50 |
| 10 | €0.64600 | €6.46 |
| 50 | €0.53600 | €26.80 |
| 100 | €0.49450 | €49.45 |
| 250 | €0.44444 | €111.11 |
| 500 | €0.40988 | €204.94 |
| 1 000 | €0.37787 | €377.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.33186 | €995.58 |
| 6 000 | €0.30552 | €1,833.12 |
| 9 000 | €0.29100 | €2,619.00 |
| 15 000 | €0.27622 | €4,143.30 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |



