Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSHT016KX-2

DigiKey Part Number
MF-NSHT016KX-2TR-ND - Tape & Reel (TR)
MF-NSHT016KX-2CT-ND - Cut Tape (CT)
MF-NSHT016KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSHT016KX-2
Description
PTC RESET FUSE 30V 160MA 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSHT016KX-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
700 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
6 Ohms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
160 mA
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Trip (It)
800 mA
Thickness (Max)
0.033" (0.85mm)
Current - Max
20 A
Base Product Number
Time to Trip
100 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
5€0.45400€2.27
10€0.41900€4.19
50€0.34720€17.36
100€0.32040€32.04
250€0.28804€72.01
500€0.26570€132.85
1 000€0.24500€245.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.21526€645.78
6 000€0.19824€1,189.44
9 000€0.18886€1,699.74
15 000€0.17761€2,664.15
21 000€0.17146€3,600.66
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770