


MF-MSMF020/60-2 | |
|---|---|
DigiKey Part Number | MF-MSMF020/60-2TR-ND - Tape & Reel (TR) MF-MSMF020/60-2CT-ND - Cut Tape (CT) MF-MSMF020/60-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF020/60-2 |
Description | PTC RESET FUSE 60V 200MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF020/60-2 Models |
Category | Resistance - Initial (Ri) (Min) 400 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 200 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 400 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 150 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFMF.014.2 | SCHURTER Inc. | 11 780 | 486-3532-1-ND | €0.66000 | Direct |
| ERFSD020602RZ | Excel Cell Electronic Co., Ltd. | 1 930 | 5916-ERFSD020602RZCT-ND | €0.20000 | Similar |
| PTS181230V020 | Eaton - Electronics Division | 2 | 283-PTS181230V020CT-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 5 | €0.34600 | €1.73 |
| 10 | €0.32000 | €3.20 |
| 50 | €0.26520 | €13.26 |
| 100 | €0.24470 | €24.47 |
| 250 | €0.22004 | €55.01 |
| 500 | €0.20296 | €101.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.17847 | €267.70 |
| 3 000 | €0.16448 | €493.44 |
| 4 500 | €0.15677 | €705.46 |
| 7 500 | €0.14753 | €1,106.47 |
| 10 500 | €0.14172 | €1,488.06 |
| 15 000 | €0.13578 | €2,036.70 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |










