


MF-FSML050/8-2 | |
|---|---|
DigiKey Part Number | MF-FSML050/8-2TR-ND - Tape & Reel (TR) MF-FSML050/8-2CT-ND - Cut Tape (CT) MF-FSML050/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML050/8-2 |
Description | PTC RESET FUSE 8V 500MA 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML050/8-2 Models |
Category | Time to Trip 60 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 500 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.065" L x 0.033" W (1.65mm x 0.85mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 1 A | Approval Agency cUL, cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 5 | €0.51400 | €2.57 |
| 10 | €0.47300 | €4.73 |
| 50 | €0.39300 | €19.65 |
| 100 | €0.36270 | €36.27 |
| 250 | €0.32604 | €81.51 |
| 500 | €0.30072 | €150.36 |
| 1 000 | €0.27727 | €277.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.18663 | €1,119.78 |
| 12 000 | €0.17177 | €2,061.24 |
| 18 000 | €0.16358 | €2,944.44 |
| 30 000 | €0.16042 | €4,812.60 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |










