



DR331-513AE | |
|---|---|
DigiKey Part Number | DR331-513AETR-ND - Tape & Reel (TR) DR331-513AECT-ND - Cut Tape (CT) DR331-513AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-513AE |
Description | CMC 51UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-513AE Models |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 Flat Lead |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.68600 | €6.86 |
| 25 | €0.63400 | €15.85 |
| 50 | €0.59780 | €29.89 |
| 100 | €0.56370 | €56.37 |
| 250 | €0.52148 | €130.37 |
| 500 | €0.49168 | €245.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.44797 | €671.95 |
| 3 000 | €0.42247 | €1,267.41 |
| 4 500 | €0.40825 | €1,837.12 |
| 7 500 | €0.39103 | €2,932.72 |
| 10 500 | €0.38009 | €3,990.94 |
| 15 000 | €0.37746 | €5,661.90 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |










