
CS160808-68NK | |
|---|---|
DigiKey Part Number | 118-CS160808-68NKTR-ND - Tape & Reel (TR) 118-CS160808-68NKCT-ND - Cut Tape (CT) 118-CS160808-68NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-68NK |
Description | FIXED IND 68NH 200MA 200 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Multilayer Inductor 200 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-68NK Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 45 @ 50MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06600 | €0.66 |
| 100 | €0.05450 | €5.45 |
| 1 000 | €0.04480 | €44.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03982 | €159.28 |
| 8 000 | €0.03755 | €300.40 |
| 12 000 | €0.03628 | €435.36 |
| 20 000 | €0.03474 | €694.80 |
| 28 000 | €0.03376 | €945.28 |
| 40 000 | €0.03276 | €1,310.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

