
CR0402-FX-4702GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-4702GLFTR-ND - Tape & Reel (TR) CR0402-FX-4702GLFCT-ND - Cut Tape (CT) CR0402-FX-4702GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4702GLF |
Description | RES SMD 47K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4702GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01300 | €0.13 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00720 | €0.36 |
| 100 | €0.00570 | €0.57 |
| 250 | €0.00424 | €1.06 |
| 500 | €0.00346 | €1.73 |
| 1 000 | €0.00285 | €2.85 |
| 5 000 | €0.00190 | €9.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00163 | €16.30 |
| 20 000 | €0.00141 | €28.20 |
| 30 000 | €0.00131 | €39.30 |
| 50 000 | €0.00120 | €60.00 |
| 70 000 | €0.00114 | €79.80 |
| 100 000 | €0.00108 | €108.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

