
CM453232-5R6KL | |
|---|---|
DigiKey Part Number | CM453232-5R6KLTR-ND - Tape & Reel (TR) CM453232-5R6KLCT-ND - Cut Tape (CT) CM453232-5R6KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-5R6KL |
Description | FIXED IND 5.6UH 300MA 1.1 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-5R6KL Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1812ER5R6K | Vishay Dale | 2 515 | 541-1681-1-ND | €1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.16680 | €16.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.14542 | €72.71 |
| 1 000 | €0.13710 | €137.10 |
| 1 500 | €0.13246 | €198.69 |
| 2 500 | €0.12684 | €317.10 |
| 3 500 | €0.12328 | €431.48 |
| 5 000 | €0.11961 | €598.05 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

