
CM/CMH322522-LAB1 | |
|---|---|
DigiKey Part Number | 118-CM/CMH322522-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CM/CMH322522-LAB1 |
Description | MAGNETICS-CHIP INDUCTOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 310 Pieces (31 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Bourns Inc. | Quantity 310 Pieces (31 Values - 10 Each) |
Series | Inductance Range 100nH ~ 100µH |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included 1210 (3225 Metric) |
Kit Type Fixed | Shielding Unshielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.21000 | €52.21 |
| 10 | €45.34400 | €453.44 |
| Unit Price without VAT: | €52.21000 |
|---|---|
| Unit Price with VAT: | €65.52355 |
| Part Number | Description | Quantity |
|---|---|---|
| CM322522-100KL | FIXED IND 10UH 140MA 2.1 OHM SMD | 10 |
| CM322522-470KL | FIXED IND 47UH 75MA 7 OHM SMD | 10 |
| CM322522-220KL | FIXED IND 22UH 105MA 3.7 OHM SMD | 10 |
| CM322522-2R2KL | FIXED IND 2.2UH 190MA 950 MOHM | 10 |
| CM322522-4R7KL | FIXED IND 4.7UH 165MA 1.5 OHM | 10 |

