
CDSOT236-T24 | |
|---|---|
DigiKey Part Number | 118-CDSOT236-T24TR-ND - Tape & Reel (TR) 118-CDSOT236-T24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDSOT236-T24 |
Description | TVS DIODE 24VWM 58.3VC SOT23-6 |
Customer Reference | |
Detailed Description | 58.3V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT236-T24 Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | €0.40000 | Similar |
| BZA420A,125 | Nexperia USA Inc. | 3 890 | 1727-BZA420A,125CT-ND | €0.40000 | Similar |
| BZA420A,135 | Nexperia USA Inc. | 0 | BZA420A,135-ND | €0.06775 | Similar |
| BZA420A,165 | Nexperia USA Inc. | 0 | BZA420A,165-ND | €0.06775 | Similar |
| BZA456A,115 | Nexperia USA Inc. | 0 | 1727-4946-1-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55100 | €5.51 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

