
CDSOT236-T05 | |
|---|---|
DigiKey Part Number | 118-CDSOT236-T05TR-ND - Tape & Reel (TR) 118-CDSOT236-T05CT-ND - Cut Tape (CT) 118-CDSOT236-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT236-T05 |
Description | TVS DIODE 5VWM 21VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.61900 | €6.19 |
| 100 | €0.40480 | €40.48 |
| 500 | €0.31296 | €156.48 |
| 1 000 | €0.28337 | €283.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24576 | €737.28 |
| 6 000 | €0.22683 | €1,360.98 |
| 9 000 | €0.21718 | €1,954.62 |
| 15 000 | €0.20635 | €3,095.25 |
| 21 000 | €0.19993 | €4,198.53 |
| 30 000 | €0.19370 | €5,811.00 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

