


CD214L-T5.0ALF | |
|---|---|
DigiKey Part Number | CD214L-T5.0ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T5.0ALF |
Description | TVS DIODE 5VWM 9.2VC SMC |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T5.0ALF Models |
Category | Current - Peak Pulse (10/1000µs) 326A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ5.0A | Bourns Inc. | 22 602 | SMLJ5.0ABCT-ND | €1.44000 | Direct |
| SM5908 | STMicroelectronics | 6 956 | 497-6489-1-ND | €2.15000 | Similar |
| SMCJ5.0A | Littelfuse Inc. | 37 560 | SMCJ5.0ALFCT-ND | €0.80000 | Similar |
| SMCJ5V0A | Taiwan Semiconductor Corporation | 7 459 | SMCJ5V0ACT-ND | €0.87000 | Similar |





