Similar
Similar
Similar
Similar
Similar
Similar



CD214C-T5.0ALF | |
|---|---|
DigiKey Part Number | CD214C-T5.0ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T5.0ALF |
Description | TVS DIODE 5VWM 9.2VC SMC |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T5.0ALF Models |
Category | Current - Peak Pulse (10/1000µs) 163A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A | Bourns Inc. | 8 178 | SMCJ5.0ABCT-ND | €0.79000 | Direct |
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1 675 | 31-3.0SMCJ5.0A-13CT-ND | €0.91000 | Similar |
| SMCJ5.0A-TR | STMicroelectronics | 10 914 | 497-6523-1-ND | €0.88000 | Similar |
| SMDJ5.0A | Littelfuse Inc. | 0 | SMDJ5.0ACT-ND | €1.36000 | Similar |
| SMDJ5.0A-HRA | Littelfuse Inc. | 0 | SMDJ5.0A-HRA-ND | €16.49146 | Similar |






