Parametric Equivalent





3852A-282-103AL | |
|---|---|
DigiKey Part Number | 3852A-282-103AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-282-103AL |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3852A-282-103AL Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 280° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.750" Dia (19.05mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95A1A-B28-A15L | Bourns Inc. | 0 | 95A1A-B28-A15L-ND | €8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.94000 | €10.94 |
| 10 | €9.08700 | €90.87 |
| 45 | €8.03889 | €361.75 |
| 90 | €7.59522 | €683.57 |
| 135 | €7.34659 | €991.79 |
| 270 | €6.93952 | €1,873.67 |
| 540 | €6.55426 | €3,539.30 |
| 1 035 | €6.21175 | €6,429.16 |
| Unit Price without VAT: | €10.94000 |
|---|---|
| Unit Price with VAT: | €13.72970 |























