
3362P-1-201LF | |
|---|---|
DigiKey Part Number | 3362P-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.64100 | €6.41 |
| 25 | €0.59560 | €14.89 |
| 50 | €0.56360 | €28.18 |
| 100 | €0.53310 | €53.31 |
| 250 | €0.49500 | €123.75 |
| 500 | €0.46786 | €233.93 |
| 1 000 | €0.44212 | €442.12 |
| 5 000 | €0.38742 | €1,937.10 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |








