
3362M-1-103LF | |
|---|---|
DigiKey Part Number | 3362M-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.92900 | €9.29 |
| 25 | €0.86360 | €21.59 |
| 50 | €0.81680 | €40.84 |
| 100 | €0.77240 | €77.24 |
| 250 | €0.71704 | €179.26 |
| 500 | €0.67764 | €338.82 |
| 1 000 | €0.64027 | €640.27 |
| 5 000 | €0.56094 | €2,804.70 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |











