
3214X-1-104E | |
|---|---|
DigiKey Part Number | 3214X-1-104ETR-ND - Tape & Reel (TR) 3214X-1-104ECT-ND - Cut Tape (CT) 3214X-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-104E |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.78800 | €17.88 |
| 25 | €1.66120 | €41.53 |
| 50 | €1.57100 | €78.55 |
| 100 | €1.48500 | €148.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.40350 | €280.70 |
| 400 | €1.32618 | €530.47 |
| 600 | €1.28283 | €769.70 |
| 1 000 | €1.23014 | €1,230.14 |
| 1 400 | €1.19657 | €1,675.20 |
| 2 000 | €1.16195 | €2,323.90 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.68570 |




