
SMTL2-UPGC | |
|---|---|
DigiKey Part Number | 492-2181-2-ND - Tape & Reel (TR) 492-2181-1-ND - Cut Tape (CT) 492-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-UPGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 521nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-UPGC Models |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.90mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL2-SPGC | Bivar Inc. | 1 321 | 492-2177-1-ND | €1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.93800 | €9.38 |
| 100 | €0.70570 | €70.57 |
| 500 | €0.60286 | €301.43 |
| 1 000 | €0.56928 | €569.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.54080 | €1,081.60 |
| 4 000 | €0.51668 | €2,066.72 |
| 6 000 | €0.50432 | €3,025.92 |
| 10 000 | €0.49038 | €4,903.80 |
| 14 000 | €0.48210 | €6,749.40 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

