
PLPC1-5MM | |
|---|---|
DigiKey Part Number | 492-1981-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-5MM |
Description | LIGHT PIPE PNL MNT 1MM RND 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-5MM Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.93400 | €9.34 |
| 100 | €0.70250 | €70.25 |
| 500 | €0.60010 | €300.05 |
| 1 000 | €0.56663 | €566.63 |
| 2 000 | €0.53825 | €1,076.50 |
| 5 000 | €0.50729 | €2,536.45 |
| 10 000 | €0.48801 | €4,880.10 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |




