Parametric Equivalent

MPR3BWDW12.0 | |
|---|---|
DigiKey Part Number | 492-1563-ND |
Manufacturer | |
Manufacturer Product Number | MPR3BWDW12.0 |
Description | LED PNL IND BLUE DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 35° 4V 25mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR3BWDW12.0 Models |
Category | Current 25mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Color Blue | Viewing Angle 35° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC3BWDW12.0 | Bivar Inc. | 1 719 | 492-1547-ND | €5.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.23350 | €323.35 |
| Unit Price without VAT: | €3.23350 |
|---|---|
| Unit Price with VAT: | €4.05804 |


