#4-40 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY PMS 440 0025 PH

DigiKey Part Number
H542-ND
Manufacturer
Manufacturer Product Number
NY PMS 440 0025 PH
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
BFirst Industrial
Head Height
0.075" (1.91mm)
Packaging
Bulk
Length - Below Head
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.325" (8.26mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365 882
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€0.05860€5.86
1 000€0.04728€47.28
Manufacturers Standard Package
Unit Price without VAT:€0.05860
Unit Price with VAT:€0.07354