#6 Internal Tooth Washer 0.018" (0.46mm) Thick Steel Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INTLWZ 006

DigiKey Part Number
H240-ND
Manufacturer
Manufacturer Product Number
INTLWZ 006
Description
WASHER INTERNAL TOOTH #6 STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6 Internal Tooth Washer 0.018" (0.46mm) Thick Steel Zinc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.285" (7.20mm)
Manufacturer
BFirst Industrial
Thickness
0.018" (0.46mm)
Packaging
Bulk
Plating
Zinc
Part Status
Active
Material
Steel
Type
Internal Tooth
Base Product Number
Thread/Screw/Hole Size
#6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 953
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€0.01510€1.51
1 000€0.01192€11.92
Manufacturers Standard Package
Unit Price without VAT:€0.01510
Unit Price with VAT:€0.01895