


HNSS 632 | |
|---|---|
DigiKey Part Number | H725-ND |
Manufacturer | |
Manufacturer Product Number | HNSS 632 |
Description | NUT HEX SS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.312" (7.92mm) 5/16" Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer BFirst Industrial | Thickness 0.109" (2.77mm) 7/64" |
Packaging 100 per Pkg | Width 0.312" (7.92mm) 5/16" |
Part Status Active | Material Stainless Steel |
Type Hex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.06630 | €6.63 |
| 1 000 | €0.05366 | €53.66 |
| Unit Price without VAT: | €0.06630 |
|---|---|
| Unit Price with VAT: | €0.08321 |












