
1583A 006U1000 | |
---|---|
DigiKey Part Number | BEL1329-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1583A 006U1000 |
Description | CABLE CAT5E 8COND 24AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.27563 | €275.63 |
2 000 | €0.26205 | €524.10 |
3 000 | €0.25436 | €763.08 |
5 000 | €0.24494 | €1,224.70 |
7 000 | €0.23889 | €1,672.23 |
10 000 | €0.23261 | €2,326.10 |
25 000 | €0.21705 | €5,426.25 |
Unit Price without VAT: | €0.27563 |
---|---|
Unit Price with VAT: | €0.34592 |
