Enclosed AC DC Converters 4 Output 5V 12V 12V 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC375-4002G

DigiKey Part Number
PFC375-4002G-ND
Manufacturer
Manufacturer Product Number
PFC375-4002G
Description
AC/DC CNVRTR 5V 2X12V 24V 375W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V 12V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
6 A
Mfr
Current - Output 4
3 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
2.6 kV
Type
Enclosed
Efficiency
68%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm)
Voltage - Output 3
12V
Approval Agency
CE
Voltage - Output 4
24V
Minimum Load Required
Yes
Current - Output 1
40 A
Base Product Number
Current - Output 2
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,076.64000€1,076.64
5€1,025.41200€5,127.06
Unit Price without VAT:€1,076.64000
Unit Price with VAT:€1,351.18320