




SI-46001-F | |
|---|---|
DigiKey Part Number | 5923-SI-46001-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-46001-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-46001-F Models |
Category | Height Above Board 0.670" (17.02mm) |
Manufacturer Bel Fuse Inc. | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation Vertical | Housing Material Thermoplastic |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.94000 | €4.94 |
| 10 | €4.19900 | €41.99 |
| 25 | €3.93600 | €98.40 |
| 80 | €3.62563 | €290.05 |
| 160 | €3.45256 | €552.41 |
| 320 | €3.28781 | €1,052.10 |
| 560 | €3.16059 | €1,769.93 |
| 1 040 | €3.02563 | €3,146.66 |
| 2 560 | €2.83953 | €7,269.20 |
| Unit Price without VAT: | €4.94000 |
|---|---|
| Unit Price with VAT: | €6.19970 |











