6 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0686F6000-01

DigiKey Part Number
5923-0686F6000-01TR-ND - Tape & Reel (TR)
5923-0686F6000-01CT-ND - Cut Tape (CT)
5923-0686F6000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0686F6000-01
Description
FUSE BRD MNT 6A 32VAC 63VDC 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0686F6000-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Part Status
Active
Melting I²t
0.21
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
Voltage Rating - AC
32 V
DC Cold Resistance
11.3 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-0603SP600R-2Bourns Inc.4 979118-SF-0603SP600R-2CT-ND€0.93000Similar
In-Stock: 25 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
5€0.29000€1.45
10€0.26900€2.69
50€0.22260€11.13
100€0.20530€20.53
250€0.18460€46.15
500€0.17030€85.15
1 000€0.15706€157.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.12996€649.80
10 000€0.11967€1,196.70
15 000€0.11400€1,710.00
25 000€0.10720€2,680.00
35 000€0.10512€3,679.20
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.43925