30 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685H9300-01

DigiKey Part Number
5923-0685H9300-01TR-ND - Tape & Reel (TR)
5923-0685H9300-01CT-ND - Cut Tape (CT)
5923-0685H9300-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685H9300-01
Description
FUSE BRD MT 30A 125VAC 32VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685H9300-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
150A AC, 300A DC
Part Status
Active
Melting I²t
80.5
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0011 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
5€0.30600€1.53
10€0.28200€2.82
50€0.23440€11.72
100€0.21620€21.62
250€0.19444€48.61
500€0.17936€89.68
1 000€0.16541€165.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.13685€684.25
10 000€0.12602€1,260.20
15 000€0.12004€1,800.60
25 000€0.11287€2,821.75
35 000€0.11128€3,894.80
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435