
AK-AV506 | |
|---|---|
DigiKey Part Number | AE10074-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV506 |
Description | CIRC CBL 4POS PLUG TO PLUG 4.92' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Assmann WSW Components | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert MiniDin |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert MiniDin | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Usage S-Video |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.02000 | €23.02 |
| 10 | €19.56600 | €195.66 |
| 25 | €18.34040 | €458.51 |
| 50 | €18.26500 | €913.25 |
| Unit Price without VAT: | €23.02000 |
|---|---|
| Unit Price with VAT: | €28.89010 |

