
A-USBPA-3 | |
|---|---|
DigiKey Part Number | AE10411-ND |
Manufacturer | |
Manufacturer Product Number | A-USBPA-3 |
Description | CONN PLUG USB3.2 TYPA 9P SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 9 | Shell/Shielding Material Steel (SPCC) |
Gender Plug | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Insulation Color Blue |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.19400 | €11.94 |
| 25 | €1.11920 | €27.98 |
| 50 | €1.06560 | €53.28 |
| 100 | €1.01470 | €101.47 |
| 300 | €0.93890 | €281.67 |
| 500 | €0.90568 | €452.84 |
| 1 000 | €0.86243 | €862.43 |
| 2 500 | €0.80846 | €2,021.15 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.75700 |












