



A-MO 6/6-F50 | |
|---|---|
DigiKey Part Number | 123-A-MO6/6-F50-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 6/6-F50 |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Length 0.526" (13.35mm) |
Manufacturer Assmann WSW Components | Color Translucent - Clear |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 2 A |
Cable Type Flat Oval Cable, Stranded Wires | Voltage Rating 250V |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20500 | €2.05 |
| 25 | €0.19160 | €4.79 |
| 50 | €0.18240 | €9.12 |
| 100 | €0.17370 | €17.37 |
| 250 | €0.16276 | €40.69 |
| 500 | €0.15500 | €77.50 |
| 1 000 | €0.14759 | €147.59 |
| 3 000 | €0.13658 | €409.74 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |
















