A-DFCR/15/FZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 146
Unit Price: €2.72000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 372
Unit Price: €1.23000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 89
Unit Price: €0.68000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 135
Unit Price: €0.68000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: €0.28686
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: €0.36020
Datasheet
Image for A-DFCR/15/FZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DFCR/15/FZ

DigiKey Part Number
A-DFCR/15/FZ-ND
Manufacturer
Manufacturer Product Number
A-DFCR/15/FZ
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
A-DFCR/15/FZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
15
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
2 (DA, A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164X11779XAmphenol CONEC146626-1069-ND€2.72000Parametric Equivalent
170-015-273L000NorComp Inc.372715FE-ND€1.23000Parametric Equivalent
DCE15SNNorthern Technologies896022-DCE15SN-ND€0.68000Parametric Equivalent
DCE15STNorthern Technologies1356022-DCE15ST-ND€0.68000Parametric Equivalent
MHDBC15SSMH Connectors04672-MHDBC15SS-ND€0.28686Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€0.44670€44.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.44670
Unit Price with VAT:€0.56061