
DA-TO252-5-P114 | |
|---|---|
DigiKey Part Number | 4695-DA-TO252-5-P114-ND |
Manufacturer | |
Manufacturer Product Number | DA-TO252-5-P114 |
Description | TO252-5 (DPAK 5-6 PINS) ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TO-252 5 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted TO-252 |
Manufacturer Artekit Labs | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.827" L x 0.512" W (21.00mm x 13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 5 | €1.95800 | €9.79 |
| 10 | €1.83500 | €18.35 |
| 25 | €1.69160 | €42.29 |
| 50 | €1.59660 | €79.83 |
| 100 | €1.51170 | €151.17 |
| 250 | €1.41300 | €353.25 |
| 500 | €1.34744 | €673.72 |
| 1 000 | €1.28865 | €1,288.65 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.89905 |




