
ETT | |
|---|---|
DigiKey Part Number | ETT-ND |
Manufacturer | |
Manufacturer Product Number | ETT |
Description | TIP CONICAL 1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For EC1201, PES50, PES51 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Series | Length 0.625" (15.88mm) |
Packaging Bulk | Diameter 0.024" (0.60mm) ID |
Part Status Active | For Use With/Related Products EC1201, PES50, PES51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.63000 | €5.63 |
| Unit Price without VAT: | €5.63000 |
|---|---|
| Unit Price with VAT: | €7.06565 |











