



LTM8055MPY | |
|---|---|
DigiKey Part Number | LTM8055MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8055MPY |
Description | DC DC CONVERTER 1.2-48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8055MPY Models |
Category | Current - Output (Max) 8.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, OVP, SCP |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 121-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Min) 5V | Supplier Device Package 121-BGA (15x15) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.55000 | €96.55 |
| 10 | €77.18100 | €771.81 |
| Unit Price without VAT: | €96.55000 |
|---|---|
| Unit Price with VAT: | €121.17025 |



