Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8055IY#PBF

DigiKey Part Number
505-LTM8055IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8055IY#PBF
Description
DC DC CONVERTER 1.2-36V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8055IY#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8.5A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
97.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
121-BBGA Module
Voltage - Input (Min)
5V
Size / Dimension
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Voltage - Input (Max)
36V
Supplier Device Package
121-BGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 419
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€55.03000€55.03
10€45.47900€454.79
25€43.09480€1,077.37
119€40.21185€4,785.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€55.03000
Unit Price with VAT:€69.06265