



LTM4608AMPV#PBF | |
|---|---|
DigiKey Part Number | LTM4608AMPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4608AMPV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4608AMPV#PBF Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Efficiency 98% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 68-BLGA, Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 68-LGA (15x9) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.09000 | €44.09 |
| 5 | €42.45200 | €212.26 |
| 10 | €41.76400 | €417.64 |
| 25 | €40.86880 | €1,021.72 |
| 50 | €40.20300 | €2,010.15 |
| 170 | €39.05282 | €6,638.98 |
| Unit Price without VAT: | €44.09000 |
|---|---|
| Unit Price with VAT: | €55.33295 |





