



LTC7001IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7001IMSE#TRPBFTR-ND - Tape & Reel (TR) LTC7001IMSE#TRPBFCT-ND - Cut Tape (CT) LTC7001IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7001IMSE#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7001IMSE#TRPBF Models |
Category | Voltage - Supply 3.5V ~ 15V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 10-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.30000 | €7.30 |
| 10 | €5.66200 | €56.62 |
| 25 | €5.25160 | €131.29 |
| 100 | €4.80130 | €480.13 |
| 250 | €4.69424 | €1,173.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.23802 | €10,595.05 |
| Unit Price without VAT: | €7.30000 |
|---|---|
| Unit Price with VAT: | €9.16150 |











